Midas 0.84in White Passive matrix OLED Display 96 x 16pixels COT I2C Interface

RS Stock No.: 254-3559Brand: MidasManufacturers Part No.: MCOT096016C1V-WI
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.84in

Viewing Area Dimensions

23.1 x 5.5mm

Aspect Ratio

9.2:1.3

Matrix Type

Passive

Display Colours

White

Resolution

96 x 16pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C

Dimensions

29.1 x 9.2 x 1.3mm

Depth

1.3mm

Height

1.3mm

Maximum Operating Temperature

+80°C

Viewing Area Height

5.5mm

Viewing Area Width

23.1mm

Operating Temperature Range

-40 → +80°C

Width

29.1mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

€ 5.90

€ 5.90 Each (Exc. Vat)

€ 7.32

€ 7.32 Each (inc. VAT)

Midas 0.84in White Passive matrix OLED Display 96 x 16pixels COT I2C Interface

€ 5.90

€ 5.90 Each (Exc. Vat)

€ 7.32

€ 7.32 Each (inc. VAT)

Midas 0.84in White Passive matrix OLED Display 96 x 16pixels COT I2C Interface

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 5.90
5+€ 5.40

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.84in

Viewing Area Dimensions

23.1 x 5.5mm

Aspect Ratio

9.2:1.3

Matrix Type

Passive

Display Colours

White

Resolution

96 x 16pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C

Dimensions

29.1 x 9.2 x 1.3mm

Depth

1.3mm

Height

1.3mm

Maximum Operating Temperature

+80°C

Viewing Area Height

5.5mm

Viewing Area Width

23.1mm

Operating Temperature Range

-40 → +80°C

Width

29.1mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C