Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MidasDiagonal Display Size
0.95in
Viewing Area Dimensions
23.938 x 12.058mm
Matrix Type
Passive
Display Colours
Blue, Green, Red
Resolution
96 x 64pixels
Number of Colours
65,536
Contrast Ratio
>1000:1
Driver Mounting
TAB
Interface Ports
Multi
Dimensions
26.7 x 19.26 x 1.45mm
Depth
1.45mm
Height
19.26mm
Maximum Operating Temperature
+70°C
Viewing Area Height
12.058mm
Viewing Area Width
23.938mm
Operating Temperature Range
-30 → +70°C
Width
26.7mm
Forward Voltage
3.5 V dc
Minimum Operating Temperature
-30°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Midas RGB Graphic OLED Displays, TAB
A range of TAB (Taped Automated Bonding) RGB Full Colour OLED displays from Midas. The construction of these TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides vivid high-visibility colour displays with outstanding visual characteristics, including high contrast and wide viewing angles.
Midas Graphic PMOLED Displays
€ 835,00
€ 16,70 tk (pakis 50) (ilma käibemaksuta)
€ 1 035,40
€ 20,708 tk (pakis 50) (koos käibemaksuga)
50
€ 835,00
€ 16,70 tk (pakis 50) (ilma käibemaksuta)
€ 1 035,40
€ 20,708 tk (pakis 50) (koos käibemaksuga)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MidasDiagonal Display Size
0.95in
Viewing Area Dimensions
23.938 x 12.058mm
Matrix Type
Passive
Display Colours
Blue, Green, Red
Resolution
96 x 64pixels
Number of Colours
65,536
Contrast Ratio
>1000:1
Driver Mounting
TAB
Interface Ports
Multi
Dimensions
26.7 x 19.26 x 1.45mm
Depth
1.45mm
Height
19.26mm
Maximum Operating Temperature
+70°C
Viewing Area Height
12.058mm
Viewing Area Width
23.938mm
Operating Temperature Range
-30 → +70°C
Width
26.7mm
Forward Voltage
3.5 V dc
Minimum Operating Temperature
-30°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Midas RGB Graphic OLED Displays, TAB
A range of TAB (Taped Automated Bonding) RGB Full Colour OLED displays from Midas. The construction of these TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides vivid high-visibility colour displays with outstanding visual characteristics, including high contrast and wide viewing angles.