Midas 0.91in White Passive matrix OLED Display 128 x 32pixels COB SPI Interface

RS Stock No.: 225-6198Brand: MidasManufacturers Part No.: MDOB128032EV-WS
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.91in

Viewing Area Dimensions

22.384 x 5.584mm

Matrix Type

Passive

Display Colours

White

Resolution

128 x 32pixels

Contrast Ratio

2000:1

Driver Mounting

COB

Interface Ports

SPI

Dimensions

32.50 x 20.50 x2.41mm

Depth

2.41mm

Height

2.41mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

Width

32.50mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Series

MDOB128032E

Viewing Area Height

5.584mm

Viewing Area Width

22.384mm

Stock information temporarily unavailable.

€ 15.10

€ 15.10 Each (Exc. Vat)

€ 18.72

€ 18.72 Each (inc. VAT)

Midas 0.91in White Passive matrix OLED Display 128 x 32pixels COB SPI Interface

€ 15.10

€ 15.10 Each (Exc. Vat)

€ 18.72

€ 18.72 Each (inc. VAT)

Midas 0.91in White Passive matrix OLED Display 128 x 32pixels COB SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 15.10
5 - 9€ 13.90
10+€ 13.10

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.91in

Viewing Area Dimensions

22.384 x 5.584mm

Matrix Type

Passive

Display Colours

White

Resolution

128 x 32pixels

Contrast Ratio

2000:1

Driver Mounting

COB

Interface Ports

SPI

Dimensions

32.50 x 20.50 x2.41mm

Depth

2.41mm

Height

2.41mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

Width

32.50mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Series

MDOB128032E

Viewing Area Height

5.584mm

Viewing Area Width

22.384mm