Midas 0.91in White Passive matrix OLED Display 128 x 32pixels COG I2C Interface

RS Stock No.: 254-3596Brand: MidasManufacturers Part No.: MDOG128032A1V-WI
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.91in

Viewing Area Dimensions

24.384 x 7.584mm

Aspect Ratio

11.50:1.26

Matrix Type

Passive

Display Colours

White

Resolution

128 x 32pixels

Contrast Ratio

2000:1

Driver Mounting

COG

Interface Ports

I2C

Dimensions

30.00 x 11.50 x 1.26mm

Depth

1.26mm

Height

1.26mm

Maximum Operating Temperature

+80°C

Width

30.00mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Viewing Area Height

7.584mm

Viewing Area Width

24.384mm

Operating Temperature Range

-40 → +80°C

Stock information temporarily unavailable.

€ 10.50

€ 10.50 Each (Exc. Vat)

€ 13.02

€ 13.02 Each (inc. VAT)

Midas 0.91in White Passive matrix OLED Display 128 x 32pixels COG I2C Interface

€ 10.50

€ 10.50 Each (Exc. Vat)

€ 13.02

€ 13.02 Each (inc. VAT)

Midas 0.91in White Passive matrix OLED Display 128 x 32pixels COG I2C Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 10.50
5+€ 9.60

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.91in

Viewing Area Dimensions

24.384 x 7.584mm

Aspect Ratio

11.50:1.26

Matrix Type

Passive

Display Colours

White

Resolution

128 x 32pixels

Contrast Ratio

2000:1

Driver Mounting

COG

Interface Ports

I2C

Dimensions

30.00 x 11.50 x 1.26mm

Depth

1.26mm

Height

1.26mm

Maximum Operating Temperature

+80°C

Width

30.00mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Viewing Area Height

7.584mm

Viewing Area Width

24.384mm

Operating Temperature Range

-40 → +80°C