MikroElektronika Color 3 Click Colour Sensor mikroBus Click Board for TCS3771

RS tootekood: 136-0798Bränd: MikroElektronikaTootja Part nr.: MIKROE-2103
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Technology

Colour Sensor

Featured Device

TCS3771

Kit Classification

mikroBus Click Board

Kit Name

Color 3 Click

Toote üksikasjad

Color 3 Click mikroBUS™

1360798 MIKROE-2103 Color 3 Click RGB Sensor Board
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Color 3 click board has a TCS3771 RGBC sensor IC which can detect red, green, blue, and white light with up to 16-bit resolution. The TCS3771 also includes a narrow-beam Infrared LED which allows the circuit to function as a proximity sensor. The device performs well under various lighting conditions and can be used under dark glass. The Color 3 click communicates with the target MCU through the mikroBUS™ I2C interface and requires a 3.3V power supply.

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Lao andmed ajutiselt ei ole saadaval.

€ 22,70

€ 22,70 tk (ilma käibemaksuta)

€ 27,69

€ 27,69 tk (koos käibemaksuga)

MikroElektronika Color 3 Click Colour Sensor mikroBus Click Board for TCS3771

€ 22,70

€ 22,70 tk (ilma käibemaksuta)

€ 27,69

€ 27,69 tk (koos käibemaksuga)

MikroElektronika Color 3 Click Colour Sensor mikroBus Click Board for TCS3771
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Technology

Colour Sensor

Featured Device

TCS3771

Kit Classification

mikroBus Click Board

Kit Name

Color 3 Click

Toote üksikasjad

Color 3 Click mikroBUS™

1360798 MIKROE-2103 Color 3 Click RGB Sensor Board
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Color 3 click board has a TCS3771 RGBC sensor IC which can detect red, green, blue, and white light with up to 16-bit resolution. The TCS3771 also includes a narrow-beam Infrared LED which allows the circuit to function as a proximity sensor. The device performs well under various lighting conditions and can be used under dark glass. The Color 3 click communicates with the target MCU through the mikroBUS™ I2C interface and requires a 3.3V power supply.

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.