MikroElektronika MIKROE-2167 TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

RS tootekood: 139-3638Bränd: MikroElektronikaTootja Part nr.: MIKROE-2167
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Diagonal Display Size

4.3in

Interface Type

I2C, SPI

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95 x 54mm

Touch Screen Type

Capacitive

Supply Voltage

3 → 3.6 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

120.38 x 79.2 x 8.63mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

500cd/m²

Viewing Area Width

95.04mm

Operating Temperature Range

-20 → +70°C

Viewing Area Height

53.86mm

Contrast Ratio

500:1

Number of Colours

262,144

Width

120.38mm

Height

79.2mm

Current Rating

87mA

Response Time

30ms

Depth

8.63mm

Päritoluriik

Serbia

Toote üksikasjad

Riverdi Colour TFT LCD Displays

A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.

MikroElektronika Industrial Displays

Lao andmed ajutiselt ei ole saadaval.

€ 160,00

€ 160,00 tk (ilma käibemaksuta)

€ 198,40

€ 198,40 tk (koos käibemaksuga)

MikroElektronika MIKROE-2167 TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

€ 160,00

€ 160,00 tk (ilma käibemaksuta)

€ 198,40

€ 198,40 tk (koos käibemaksuga)

MikroElektronika MIKROE-2167 TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Diagonal Display Size

4.3in

Interface Type

I2C, SPI

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95 x 54mm

Touch Screen Type

Capacitive

Supply Voltage

3 → 3.6 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

120.38 x 79.2 x 8.63mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

500cd/m²

Viewing Area Width

95.04mm

Operating Temperature Range

-20 → +70°C

Viewing Area Height

53.86mm

Contrast Ratio

500:1

Number of Colours

262,144

Width

120.38mm

Height

79.2mm

Current Rating

87mA

Response Time

30ms

Depth

8.63mm

Päritoluriik

Serbia

Toote üksikasjad

Riverdi Colour TFT LCD Displays

A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.

MikroElektronika Industrial Displays