MikroElektronika Cap Extend Capacitive Touch mikroBus Click Board for MPR121

Technical Document
Specifications
Brand
MikroElektronikaKit Classification
mikroBus Click Board
Featured Device
MPR121
Kit Name
Cap Extend
User Interface
Capacitive Touch
Product details
Cap Extend click mikroBUS™
Cap Extend click is a mikroBUS add-on board for proximity detection applications to replace of mechanical buttons. The Semtech SX8633 is a Low Power, Capacitive Button Touch Controller (12 sensors) with Enhanced LED Drivers and Proximity Sensing. The 12 sense pins are for capacitive inputs connections. Any conductive object can be used as an input. No external components are required. Also, eight Input/Output (GPIO) pins on either side of the board edges, can be used to drive LEDs.
I²C bus interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Click mikroBUS™ Human-Machine Interface Boards
€ 17.60
€ 17.60 Each (Exc. Vat)
€ 21.82
€ 21.82 Each (inc. VAT)
1
€ 17.60
€ 17.60 Each (Exc. Vat)
€ 21.82
€ 21.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MikroElektronikaKit Classification
mikroBus Click Board
Featured Device
MPR121
Kit Name
Cap Extend
User Interface
Capacitive Touch
Product details
Cap Extend click mikroBUS™
Cap Extend click is a mikroBUS add-on board for proximity detection applications to replace of mechanical buttons. The Semtech SX8633 is a Low Power, Capacitive Button Touch Controller (12 sensors) with Enhanced LED Drivers and Proximity Sensing. The 12 sense pins are for capacitive inputs connections. Any conductive object can be used as an input. No external components are required. Also, eight Input/Output (GPIO) pins on either side of the board edges, can be used to drive LEDs.
I²C bus interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm