Mini Motor, 24 V dc, 5.27 Nm DC Geared Motor, Output Speed 2800 rpm

RS tootekood: 478-4954Bränd: Mini MotorTootja Part nr.: BCE2000 24 MP 50 B3
brand-logo
Kuva kõik kategoorias DC mootorid

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24 V dc

Power Rating

37 W

Output Speed

2800 rpm

Shaft Diameter

12mm

Maximum Output Torque

5.27 Nm

Gearhead Type

Planetary, Worm

Dimensions

139.5 x 77.5 x 55.5 mm

Current Rating

2.5 A

Length

139.5mm

Width

77.5mm

Depth

55.5mm

Toote üksikasjad

Series BCE2000/24MP with Worm and Planetary Gear

Minimotor Geared Motor

24Vdc permanent magnet, 2 pole (2800rpm) geared motors with Class F winding to VDE0530 standards.The worm and wheel gearbox is made of die-cast aluminium construction, lubricated with synthetic oil.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Mini Motor, 24 V dc, 5.27 Nm DC Geared Motor, Output Speed 2800 rpm

P.O.A.

Mini Motor, 24 V dc, 5.27 Nm DC Geared Motor, Output Speed 2800 rpm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24 V dc

Power Rating

37 W

Output Speed

2800 rpm

Shaft Diameter

12mm

Maximum Output Torque

5.27 Nm

Gearhead Type

Planetary, Worm

Dimensions

139.5 x 77.5 x 55.5 mm

Current Rating

2.5 A

Length

139.5mm

Width

77.5mm

Depth

55.5mm

Toote üksikasjad

Series BCE2000/24MP with Worm and Planetary Gear

Minimotor Geared Motor

24Vdc permanent magnet, 2 pole (2800rpm) geared motors with Class F winding to VDE0530 standards.The worm and wheel gearbox is made of die-cast aluminium construction, lubricated with synthetic oil.