Technical Document
Specifications
Brand
Mini MotorPower Rating
180 W
AC Motor Type
Induction Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
186 rpm
Gearhead Type
Worm
Width
95mm
Current Rating
520 mA, 900 mA
Length
250mm
Rotation
Reversible
Maximum Output Torque
8.4 Nm
Depth
60mm
Dimensions
250 x 95 x 60 mm
Country of Origin
Italy
Product details
Series MC with Worm Gear
9Nm Max
AC Three Phase and Worm Gearbox
€ 725.10
€ 725.10 Each (Exc. Vat)
€ 899.12
€ 899.12 Each (inc. VAT)
1
€ 725.10
€ 725.10 Each (Exc. Vat)
€ 899.12
€ 899.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mini MotorPower Rating
180 W
AC Motor Type
Induction Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
186 rpm
Gearhead Type
Worm
Width
95mm
Current Rating
520 mA, 900 mA
Length
250mm
Rotation
Reversible
Maximum Output Torque
8.4 Nm
Depth
60mm
Dimensions
250 x 95 x 60 mm
Country of Origin
Italy
Product details
Series MC with Worm Gear
9Nm Max