Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Relay Output, 8-Input, Sink, Source Input

RS tootekood: 705-4922Bränd: Mitsubishi ElectricTootja Part nr.: FX3G-14MR/DS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

FX3G

Number of Inputs

8

Output Type

Relay

Supply Voltage

12 → 24 V dc

Input Type

Sink, Source

Number of Outputs

6

Minimum Operating Temperature

0°C

Dimensions

90 x 90 x 86 mm

Program Capacity

32000 Steps

Depth

86mm

Length

90mm

Programming Interface

Computer, HMI

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

8 A

Maximum Operating Temperature

+50°C

Päritoluriik

Japan

Toote üksikasjad

FX3G CPU Base Units

Lao andmed ajutiselt ei ole saadaval.

€ 580,92

€ 580,92 tk (ilma käibemaksuta)

€ 708,72

€ 708,72 tk (koos käibemaksuga)

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Relay Output, 8-Input, Sink, Source Input

€ 580,92

€ 580,92 tk (ilma käibemaksuta)

€ 708,72

€ 708,72 tk (koos käibemaksuga)

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Relay Output, 8-Input, Sink, Source Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

FX3G

Number of Inputs

8

Output Type

Relay

Supply Voltage

12 → 24 V dc

Input Type

Sink, Source

Number of Outputs

6

Minimum Operating Temperature

0°C

Dimensions

90 x 90 x 86 mm

Program Capacity

32000 Steps

Depth

86mm

Length

90mm

Programming Interface

Computer, HMI

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

8 A

Maximum Operating Temperature

+50°C

Päritoluriik

Japan

Toote üksikasjad

FX3G CPU Base Units