Technical Document
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX3G
Number of Inputs
24
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Sink, Source
Number of Outputs
16
Programming Interface
Computer, HMI
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Dimensions
130 x 90 x 86 mm
Program Capacity
32000 Steps
Depth
86mm
Length
130mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
8 A
Country of Origin
Japan
Product details
FX3G CPU Base Units
€ 1,210.00
€ 1,210.00 Each (Exc. Vat)
€ 1,476.20
€ 1,476.20 Each (inc. VAT)
1
€ 1,210.00
€ 1,210.00 Each (Exc. Vat)
€ 1,476.20
€ 1,476.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX3G
Number of Inputs
24
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Sink, Source
Number of Outputs
16
Programming Interface
Computer, HMI
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Dimensions
130 x 90 x 86 mm
Program Capacity
32000 Steps
Depth
86mm
Length
130mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
8 A
Country of Origin
Japan
Product details