Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mitsubishi ElectricManufacturer Series
FX3S
Number of Inputs
12
Output Type
Relay, Transistor
For Use With
FX3 Series
Input Type
DC
Number of Outputs
8
Voltage Category
100 → 240 V ac
Network Type
Ethernet, ModBus
Memory
4000 Steps
Minimum Operating Temperature
0°C
Dimensions
75 x 75 x 90 mm
Programming Language Used
Instruction List, SFC, Step Ladder
Number of Communication Ports
2
Output Current
2 A
Maximum Operating Temperature
+55°C
Communication Port Type
RS422, USB
Program Capacity
4000 Steps
Depth
90mm
Length
75mm
Width
75mm
Mounting Type
Wall Mount
Päritoluriik
Japan
€ 439,00
€ 439,00 tk (ilma käibemaksuta)
€ 535,58
€ 535,58 tk (koos käibemaksuga)
1
€ 439,00
€ 439,00 tk (ilma käibemaksuta)
€ 535,58
€ 535,58 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mitsubishi ElectricManufacturer Series
FX3S
Number of Inputs
12
Output Type
Relay, Transistor
For Use With
FX3 Series
Input Type
DC
Number of Outputs
8
Voltage Category
100 → 240 V ac
Network Type
Ethernet, ModBus
Memory
4000 Steps
Minimum Operating Temperature
0°C
Dimensions
75 x 75 x 90 mm
Programming Language Used
Instruction List, SFC, Step Ladder
Number of Communication Ports
2
Output Current
2 A
Maximum Operating Temperature
+55°C
Communication Port Type
RS422, USB
Program Capacity
4000 Steps
Depth
90mm
Length
75mm
Width
75mm
Mounting Type
Wall Mount
Päritoluriik
Japan