Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mitsubishi FX3U Series Logic Module, 100 → 240 V ac Supply, Transistor Output, 24-Input, Sink, Source Input

RS tootekood: 617-0228Bränd: Mitsubishi ElectricTootja Part nr.: FX3U-48MT/ESS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

FX3U

Number of Inputs

24

Output Type

Transistor

Supply Voltage

100 → 240 V ac

Input Type

Sink, Source

Number of Outputs

24

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

182 x 90 x 86 mm

Program Capacity

64000 Steps

Depth

86mm

Length

182mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

800 mA

Maximum Operating Temperature

+50°C

Päritoluriik

Japan

Toote üksikasjad

FX3U CPU base units

Approvals

CE, UL/cUL

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Lao andmed ajutiselt ei ole saadaval.

€ 1 685,00

€ 1 685,00 tk (ilma käibemaksuta)

€ 2 055,70

€ 2 055,70 tk (koos käibemaksuga)

Mitsubishi FX3U Series Logic Module, 100 → 240 V ac Supply, Transistor Output, 24-Input, Sink, Source Input

€ 1 685,00

€ 1 685,00 tk (ilma käibemaksuta)

€ 2 055,70

€ 2 055,70 tk (koos käibemaksuga)

Mitsubishi FX3U Series Logic Module, 100 → 240 V ac Supply, Transistor Output, 24-Input, Sink, Source Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

FX3U

Number of Inputs

24

Output Type

Transistor

Supply Voltage

100 → 240 V ac

Input Type

Sink, Source

Number of Outputs

24

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

182 x 90 x 86 mm

Program Capacity

64000 Steps

Depth

86mm

Length

182mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

800 mA

Maximum Operating Temperature

+50°C

Päritoluriik

Japan

Toote üksikasjad

FX3U CPU base units

Approvals

CE, UL/cUL

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.