Ohtlik toode

Mitsubishi Q Series Series PLC CPU for Use with MELSEC Q Series, 1024-Input

RS tootekood: 781-6868Bränd: Mitsubishi ElectricTootja Part nr.: Q00UCPU
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

Q Series

Number of Inputs

1024

For Use With

MELSEC Q Series

Number of Outputs

8192

Network Type

Ethernet

Memory

32 MB

Programming Interface

Mini USB

Dimensions

27.4 x 98 x 89.3 mm

Program Capacity

40 kB

Depth

89.3mm

Length

27.4mm

Width

98mm

Mounting Type

Rack Mount

Communication Port Type

USB

Päritoluriik

Japan

Toote üksikasjad

MELSEC Q - CPU

These Basic Sequence CPUs offer an economical entry-level version of the Q Series for small scale systems.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Lao andmed ajutiselt ei ole saadaval.

€ 726,77

€ 726,77 tk (ilma käibemaksuta)

€ 886,66

€ 886,66 tk (koos käibemaksuga)

Mitsubishi Q Series Series PLC CPU for Use with MELSEC Q Series, 1024-Input

€ 726,77

€ 726,77 tk (ilma käibemaksuta)

€ 886,66

€ 886,66 tk (koos käibemaksuga)

Mitsubishi Q Series Series PLC CPU for Use with MELSEC Q Series, 1024-Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

Q Series

Number of Inputs

1024

For Use With

MELSEC Q Series

Number of Outputs

8192

Network Type

Ethernet

Memory

32 MB

Programming Interface

Mini USB

Dimensions

27.4 x 98 x 89.3 mm

Program Capacity

40 kB

Depth

89.3mm

Length

27.4mm

Width

98mm

Mounting Type

Rack Mount

Communication Port Type

USB

Päritoluriik

Japan

Toote üksikasjad

MELSEC Q - CPU

These Basic Sequence CPUs offer an economical entry-level version of the Q Series for small scale systems.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.