Mitsubishi Electric Q Controller Series Base Unit for Use with MELSEC Q Series

RS Stock No.: 455-6759Brand: Mitsubishi ElectricManufacturers Part No.: Q312B-E
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Base Unit

Series

Q Controller

For Use With

MELSEC Q Series

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Main Base Unit

The Main Base Unit is used for holding and coupling CPU’s, power supply module’s, input modules, output modules and special function modules.

The modules are automatically addressed
The units are mounted by means of screws or on a profiled rail with an integrated adaptor
Applicable power supply modules: Q61P-A1, Q61P-A2, Q63P

Mitsubishi Q Series CPU's and I/O Bases

The Mitsubishi Q Series is highly flexible. It can be a single or multi processor solution, with up to four CPUs installed on the same backplane. Users can also opt to swap PLC CPUs with motion control CPUs or even add a PC directly (as an intregal part) to the PLC backplane. Q Series can meet modern process challenges by offering an “Automation Rich Environment” from the combination of advanced PLC technology with Motion and a PC as one seamless solution with no networking requirement between them. The Q Series replaces the Mitsubishi A series of PLCs.

Stock information temporarily unavailable.

€ 444.84

€ 444.84 Each (Exc. Vat)

€ 542.70

€ 542.70 Each (inc. VAT)

Mitsubishi Electric Q Controller Series Base Unit for Use with MELSEC Q Series

€ 444.84

€ 444.84 Each (Exc. Vat)

€ 542.70

€ 542.70 Each (inc. VAT)

Mitsubishi Electric Q Controller Series Base Unit for Use with MELSEC Q Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Base Unit

Series

Q Controller

For Use With

MELSEC Q Series

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Main Base Unit

The Main Base Unit is used for holding and coupling CPU’s, power supply module’s, input modules, output modules and special function modules.

The modules are automatically addressed
The units are mounted by means of screws or on a profiled rail with an integrated adaptor
Applicable power supply modules: Q61P-A1, Q61P-A2, Q63P

Mitsubishi Q Series CPU's and I/O Bases

The Mitsubishi Q Series is highly flexible. It can be a single or multi processor solution, with up to four CPUs installed on the same backplane. Users can also opt to swap PLC CPUs with motion control CPUs or even add a PC directly (as an intregal part) to the PLC backplane. Q Series can meet modern process challenges by offering an “Automation Rich Environment” from the combination of advanced PLC technology with Motion and a PC as one seamless solution with no networking requirement between them. The Q Series replaces the Mitsubishi A series of PLCs.