Mitsubishi FX2N Series PLC CPU for Use with FX2N Series, Relay Output, 24 (Digital)-Input, Digital Input

RS tootekood: 320-8998Bränd: MitsubishiTootja Part nr.: FX2N-48MR-ES/UL
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

FX2N

Number of Inputs

24 (Digital)

Output Type

Relay

For Use With

FX2N Series

Input Type

Digital

Number of Outputs

24 (Relay)

Voltage Category

100 → 240 V ac

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

90 x 182 x 87 mm

Communication Port Type

RS232, RS422, RS485

Program Capacity

8000 Steps

Depth

87mm

Length

90mm

Width

182mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Mitsubishi FX2N Series PLC CPU for Use with FX2N Series, Relay Output, 24 (Digital)-Input, Digital Input

P.O.A.

Mitsubishi FX2N Series PLC CPU for Use with FX2N Series, Relay Output, 24 (Digital)-Input, Digital Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Manufacturer Series

FX2N

Number of Inputs

24 (Digital)

Output Type

Relay

For Use With

FX2N Series

Input Type

Digital

Number of Outputs

24 (Relay)

Voltage Category

100 → 240 V ac

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

90 x 182 x 87 mm

Communication Port Type

RS232, RS422, RS485

Program Capacity

8000 Steps

Depth

87mm

Length

90mm

Width

182mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C