Mitsubishi FX1N Series, FX3G Series, FX3U Series PLC I/O Module - 4 Outputs, 4 → 20 mA Output Current, 5 V dc,

RS tootekood: 320-9238Bränd: MitsubishiTootja Part nr.: FX2N-4DA
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

FX1N Series, FX3G Series, FX3U Series

Output Type

Analogue

Number of Outputs

4

For Use With

FX1N Series, FX3G Series, FX3U Series

Output Current

4 → 20 mA

Maximum Operating Temperature

+55°C

Dimensions

90 x 55 x 87 mm

Päritoluriik

Japan

Toote üksikasjad

Analogový výstupní modul

Se 4 analogovými výstupními kanály. Vyžaduje samostatný napájecí zdroj 24 V ss.

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Mitsubishi FX1N Series, FX3G Series, FX3U Series PLC I/O Module - 4 Outputs, 4 → 20 mA Output Current, 5 V dc,

P.O.A.

Mitsubishi FX1N Series, FX3G Series, FX3U Series PLC I/O Module - 4 Outputs, 4 → 20 mA Output Current, 5 V dc,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

FX1N Series, FX3G Series, FX3U Series

Output Type

Analogue

Number of Outputs

4

For Use With

FX1N Series, FX3G Series, FX3U Series

Output Current

4 → 20 mA

Maximum Operating Temperature

+55°C

Dimensions

90 x 55 x 87 mm

Päritoluriik

Japan

Toote üksikasjad

Analogový výstupní modul

Se 4 analogovými výstupními kanály. Vyžaduje samostatný napájecí zdroj 24 V ss.

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.