Mitutoyo 300mm Steel Metric Ruler

RS Stock No.: 242-9991Brand: MitutoyoManufacturers Part No.: 182-131
brand-logo
View all in Rulers

Technical Document

Specifications

Length

300mm

Imperial or Metric

Metric

Material

Steel

Width

25mm

Finish

Satin Chrome

Flexible

No

Folding

No

Country of Origin

Japan

Stock information temporarily unavailable.

€ 28.00

€ 28.00 Each (Exc. Vat)

€ 34.16

€ 34.16 Each (inc. VAT)

Mitutoyo 300mm Steel Metric Ruler

€ 28.00

€ 28.00 Each (Exc. Vat)

€ 34.16

€ 34.16 Each (inc. VAT)

Mitutoyo 300mm Steel Metric Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

300mm

Imperial or Metric

Metric

Material

Steel

Width

25mm

Finish

Satin Chrome

Flexible

No

Folding

No

Country of Origin

Japan