Mitutoyo 293-141 Special Micrometer, Range 25 mm →50 mm, With UKAS Calibration

RS tootekood: 794-5632Bränd: MitutoyoTootja Part nr.: 293-141
brand-logo
Kuva kõik kategoorias Micrometers

Tehnilised dokumendid

Spetsifikatsioonid:

Accuracy

±1 μm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

Special

SPC Data Output

Yes

Calibrated

UKAS

Data Processing

Yes

Battery Operated

Yes

Maximum Measurement

50mm

Minimum Measurement

25mm

Päritoluriik

Japan

Toote üksikasjad

Mitutoyo Series 293 QuantuMike Micrometer

Coolant proof micrometer range rated to IP65 that gives a quick responce due to it's spindle design. It's rapid action is backed up by a highly stable frame and heat shield to provide professional results and high accuracy.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Lao andmed ajutiselt ei ole saadaval.

€ 590,00

€ 590,00 tk (ilma käibemaksuta)

€ 731,60

€ 731,60 tk (koos käibemaksuga)

Mitutoyo 293-141 Special Micrometer, Range 25 mm →50 mm, With UKAS Calibration

Kalibreeringu tüüp

€ 590,00

€ 590,00 tk (ilma käibemaksuta)

€ 731,60

€ 731,60 tk (koos käibemaksuga)

Mitutoyo 293-141 Special Micrometer, Range 25 mm →50 mm, With UKAS Calibration
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Accuracy

±1 μm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

Special

SPC Data Output

Yes

Calibrated

UKAS

Data Processing

Yes

Battery Operated

Yes

Maximum Measurement

50mm

Minimum Measurement

25mm

Päritoluriik

Japan

Toote üksikasjad

Mitutoyo Series 293 QuantuMike Micrometer

Coolant proof micrometer range rated to IP65 that gives a quick responce due to it's spindle design. It's rapid action is backed up by a highly stable frame and heat shield to provide professional results and high accuracy.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.