Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
200mm
Accuracy
±0.001 in
Resolution
0.01 mm
Imperial or Metric
Both
Finish
Micro Lapped
Material
Stainless Steel
Country of Origin
Japan
Product details
Digital
These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The non-contact linear measuring system is unaffected by electrical interference or magnetism and will compensate for mechanical wear. All gauges are supplied fitted with an SR44 battery (stock no. 593-423).
€ 502.97
€ 502.97 Each (Exc. Vat)
€ 623.68
€ 623.68 Each (inc. VAT)
1
€ 502.97
€ 502.97 Each (Exc. Vat)
€ 623.68
€ 623.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
200mm
Accuracy
±0.001 in
Resolution
0.01 mm
Imperial or Metric
Both
Finish
Micro Lapped
Material
Stainless Steel
Country of Origin
Japan
Product details
Digital
These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The non-contact linear measuring system is unaffected by electrical interference or magnetism and will compensate for mechanical wear. All gauges are supplied fitted with an SR44 battery (stock no. 593-423).