MK Electric UK Mains Plug, 13A White, Cable Mount Urea Formaldehyde Screw, 240 V

RS Stock No.: 325-163Brand: MK ElectricManufacturers Part No.: 646 WHI
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type G - British BS1363

Voltage Rating

240 V

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

Urea Formaldehyde

Termination Method

Screw

Product details

MK Safety Sleeved Pin 13A BS1363 Type G Plug

A white moulded safety plug manufactured from urea formaldehyde. Featuring an integral push fit cable grip and fitted 13A mains fuse.

Large thumbscrew wiring terminals. Simply unscrew, wrap wire clockwise around stud, and tighten down

You may be interested in
Stock information temporarily unavailable.

€ 59.50

€ 59.50 1 Pack of 10 (Exc. Vat)

€ 72.59

€ 72.59 1 Pack of 10 (inc. VAT)

MK Electric UK Mains Plug, 13A White, Cable Mount Urea Formaldehyde Screw, 240 V

€ 59.50

€ 59.50 1 Pack of 10 (Exc. Vat)

€ 72.59

€ 72.59 1 Pack of 10 (inc. VAT)

MK Electric UK Mains Plug, 13A White, Cable Mount Urea Formaldehyde Screw, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 59.50
5 - 12€ 56.00
13 - 24€ 53.00
25+€ 49.00
You may be interested in

Technical Document

Specifications

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type G - British BS1363

Voltage Rating

240 V

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

Urea Formaldehyde

Termination Method

Screw

Product details

MK Safety Sleeved Pin 13A BS1363 Type G Plug

A white moulded safety plug manufactured from urea formaldehyde. Featuring an integral push fit cable grip and fitted 13A mains fuse.

Large thumbscrew wiring terminals. Simply unscrew, wrap wire clockwise around stud, and tighten down

You may be interested in