MK Electric White 1 Gang Light Switch Cover

RS tootekood: 222-7869Bränd: MK ElectricTootja Part nr.: K1090 WHI
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

White

Number of Gangs

1

Height

86mm

Width

86mm

Toote üksikasjad

20A Flex Outlet Plate

Standards

BS 5733 (1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Teid võib huvitada
Crabtree capital cord outlet,2.5sq.mm
P.O.A.tk (ilma käibemaksuta)
White 1 Outlet Faceplate, Wall Mount
P.O.A.tk (ilma käibemaksuta)
RS PRO White 1 Gang Blanking Plate
€ 1,07tk (ilma käibemaksuta)

€ 7,50

€ 7,50 tk (ilma käibemaksuta)

€ 9,30

€ 9,30 tk (koos käibemaksuga)

MK Electric White 1 Gang Light Switch Cover

€ 7,50

€ 7,50 tk (ilma käibemaksuta)

€ 9,30

€ 9,30 tk (koos käibemaksuga)

MK Electric White 1 Gang Light Switch Cover

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 9€ 7,50
10 - 49€ 7,10
50+€ 6,70
Teid võib huvitada
Crabtree capital cord outlet,2.5sq.mm
P.O.A.tk (ilma käibemaksuta)
White 1 Outlet Faceplate, Wall Mount
P.O.A.tk (ilma käibemaksuta)
RS PRO White 1 Gang Blanking Plate
€ 1,07tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

White

Number of Gangs

1

Height

86mm

Width

86mm

Toote üksikasjad

20A Flex Outlet Plate

Standards

BS 5733 (1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Teid võib huvitada
Crabtree capital cord outlet,2.5sq.mm
P.O.A.tk (ilma käibemaksuta)
White 1 Outlet Faceplate, Wall Mount
P.O.A.tk (ilma käibemaksuta)
RS PRO White 1 Gang Blanking Plate
€ 1,07tk (ilma käibemaksuta)