Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MK ElectricDepth
50mm
Trunking/Chain Type
Busbar Dado Trunking
Colour
White
Material
PVC
Length
3m
Päritoluriik
United Kingdom
Toote üksikasjad
Busbar Trunking - Powerlink Plus
From MK Electric, this Powerlink Plus Cable Trunking has a 63A busbar, and is ideal for power cable management. With a uPVC construction, the cable trunking is designed for mounting at dado height around perimeter walls. It is suitable for commercial and industrial uses, such as offices, schools, hospitals and laboratories.
The fitting contains three sepearted compartments, resulting in a versatile cable management systems. The middle compartments features a 63A busbar system which facilitates easy extension and addition of trunking and accessories.
This Powerlink trunking has pre-drilled mounting holes, and is compatible with a range of flush fitting accessories that plug or wire directly into the busbar assembly.
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671
€ 275,00
€ 275,00 tk (ilma käibemaksuta)
€ 335,50
€ 335,50 tk (koos käibemaksuga)
1
€ 275,00
€ 275,00 tk (ilma käibemaksuta)
€ 335,50
€ 335,50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 275,00 |
10 - 49 | € 261,00 |
50+ | € 248,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MK ElectricDepth
50mm
Trunking/Chain Type
Busbar Dado Trunking
Colour
White
Material
PVC
Length
3m
Päritoluriik
United Kingdom
Toote üksikasjad
Busbar Trunking - Powerlink Plus
From MK Electric, this Powerlink Plus Cable Trunking has a 63A busbar, and is ideal for power cable management. With a uPVC construction, the cable trunking is designed for mounting at dado height around perimeter walls. It is suitable for commercial and industrial uses, such as offices, schools, hospitals and laboratories.
The fitting contains three sepearted compartments, resulting in a versatile cable management systems. The middle compartments features a 63A busbar system which facilitates easy extension and addition of trunking and accessories.
This Powerlink trunking has pre-drilled mounting holes, and is compatible with a range of flush fitting accessories that plug or wire directly into the busbar assembly.
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671