Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MK ElectricSwitched
Yes
Number of Gangs
1
Current Rating
13A
International Protection Rating
IP66
RCD Type
None
Fuse Type
BS 1362, BS 1363, BS EN 60529
Colour
White
Number of Poles
2
Length
157mm
Depth
89mm
Width
110mm
Voltage Rating
250V ac
Height
157mm
Minimum Box Depth
80mm
Dimensions L x W x D
157 x 110 x 89mm
Earth Terminal
Yes
Päritoluriik
United Kingdom
Toote üksikasjad
Fused Connection Units
MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.
€ 63,50
€ 63,50 tk (ilma käibemaksuta)
€ 78,74
€ 78,74 tk (koos käibemaksuga)
1
€ 63,50
€ 63,50 tk (ilma käibemaksuta)
€ 78,74
€ 78,74 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 9 | € 63,50 |
10 - 24 | € 58,50 |
25+ | € 54,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MK ElectricSwitched
Yes
Number of Gangs
1
Current Rating
13A
International Protection Rating
IP66
RCD Type
None
Fuse Type
BS 1362, BS 1363, BS EN 60529
Colour
White
Number of Poles
2
Length
157mm
Depth
89mm
Width
110mm
Voltage Rating
250V ac
Height
157mm
Minimum Box Depth
80mm
Dimensions L x W x D
157 x 110 x 89mm
Earth Terminal
Yes
Päritoluriik
United Kingdom
Toote üksikasjad
Fused Connection Units
MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.