Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MobilemarkRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band)
Frequency Range
1575.42 MHz, 1710 → 3700 MHz, 2400 → 2500 MHz, 4900 → 6000 (Cable 3 & 4) MHz, 694 → 960 MHz
Connector Type
SMA
Antenna Physical Form
Dome
Antenna Mounting Type
PCB
Gain
5dBi
Series
LTM405
Lead Length
4.6m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Päritoluriik
United Kingdom
Toote üksikasjad
Antenna - MIMO,multi band
Mobile Marks multiband LTM series antennas offer various kinds, from the LTM302 containing three separate anten¬nas, all in one housing, and the LTM402, LTM403 with four separate anten¬nas, plus the LTM502 which have two broadband LTE/Cellular antennas, two dual-band WiFi antennas, and one GPS antenna.
Designed for fleet management systems 7932099 three elements combine a GPS receiver with a two element LTE MIMO modem. Four elements 7932092 incorporates GPS with a single element (non-MIMO) WiFi modem with a two element LTE MIMO modem. RS stock number 7932096 also has four elements but connects GPS with a two element WiFi MIMO modem as well as a single element LTE/Cellular modem.
Systems that require MIMO on the both bands, then need the five element 7932106 with a combination of GPS with both any Global LTE MIMO modem as well as WiFi MIMO modem.
The antenna can be used in LTE MIMO modem systems to send RF signals to increase the data that is being sent and received; helping you achieve optimum performance with the multi band antennas at either end. Single mounting hole offers easy installation, saving space with no need for multiple antennas.
Mobile Mark
€ 290,00
€ 290,00 tk (ilma käibemaksuta)
€ 359,60
€ 359,60 tk (koos käibemaksuga)
1
€ 290,00
€ 290,00 tk (ilma käibemaksuta)
€ 359,60
€ 359,60 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 290,00 |
5 - 9 | € 263,00 |
10+ | € 241,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MobilemarkRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band)
Frequency Range
1575.42 MHz, 1710 → 3700 MHz, 2400 → 2500 MHz, 4900 → 6000 (Cable 3 & 4) MHz, 694 → 960 MHz
Connector Type
SMA
Antenna Physical Form
Dome
Antenna Mounting Type
PCB
Gain
5dBi
Series
LTM405
Lead Length
4.6m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Päritoluriik
United Kingdom
Toote üksikasjad
Antenna - MIMO,multi band
Mobile Marks multiband LTM series antennas offer various kinds, from the LTM302 containing three separate anten¬nas, all in one housing, and the LTM402, LTM403 with four separate anten¬nas, plus the LTM502 which have two broadband LTE/Cellular antennas, two dual-band WiFi antennas, and one GPS antenna.
Designed for fleet management systems 7932099 three elements combine a GPS receiver with a two element LTE MIMO modem. Four elements 7932092 incorporates GPS with a single element (non-MIMO) WiFi modem with a two element LTE MIMO modem. RS stock number 7932096 also has four elements but connects GPS with a two element WiFi MIMO modem as well as a single element LTE/Cellular modem.
Systems that require MIMO on the both bands, then need the five element 7932106 with a combination of GPS with both any Global LTE MIMO modem as well as WiFi MIMO modem.
The antenna can be used in LTE MIMO modem systems to send RF signals to increase the data that is being sent and received; helping you achieve optimum performance with the multi band antennas at either end. Single mounting hole offers easy installation, saving space with no need for multiple antennas.