Technical Document
Specifications
Brand
MobilemarkRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS
Frequency Range
750-2700 MHz
Connector Type
SMA
Antenna Physical Form
Stubby
Antenna Mounting Type
Adhesive
Internal/External
External
Gain
5dBi
Lead Length
3m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Male
Physical Form
Stubby
Country of Origin
United Kingdom
€ 131.00
€ 131.00 Each (Exc. Vat)
€ 162.44
€ 162.44 Each (inc. VAT)
1
€ 131.00
€ 131.00 Each (Exc. Vat)
€ 162.44
€ 162.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 131.00 |
5 - 9 | € 123.00 |
10 - 24 | € 116.00 |
25 - 49 | € 110.00 |
50+ | € 105.00 |
Technical Document
Specifications
Brand
MobilemarkRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS
Frequency Range
750-2700 MHz
Connector Type
SMA
Antenna Physical Form
Stubby
Antenna Mounting Type
Adhesive
Internal/External
External
Gain
5dBi
Lead Length
3m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Male
Physical Form
Stubby
Country of Origin
United Kingdom