Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MobilemarkRF Protocols
2G (GSM/GPRS), 3G (UTMS), WiFi
Frequency Range
1.7 → 2.7 GHz, 694 → 894 MHz
Gain
5dBi
Antenna Physical Form
Stubby
Antenna Mounting Type
Through Hole/Bolted
Series
RM-WLF
Lead Length
0.3m
Antenna Directivity
Omnidirectional
Toote üksikasjad
Antenna – RM-WLF wideband
These are wideband broadband antennas. The antennas operate over the entire frequency ranges. Available in surface mount or direct N female connector.
Mobile Mark
€ 61,00
€ 61,00 tk (ilma käibemaksuta)
€ 75,64
€ 75,64 tk (koos käibemaksuga)
1
€ 61,00
€ 61,00 tk (ilma käibemaksuta)
€ 75,64
€ 75,64 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MobilemarkRF Protocols
2G (GSM/GPRS), 3G (UTMS), WiFi
Frequency Range
1.7 → 2.7 GHz, 694 → 894 MHz
Gain
5dBi
Antenna Physical Form
Stubby
Antenna Mounting Type
Through Hole/Bolted
Series
RM-WLF
Lead Length
0.3m
Antenna Directivity
Omnidirectional
Toote üksikasjad
Antenna – RM-WLF wideband
These are wideband broadband antennas. The antennas operate over the entire frequency ranges. Available in surface mount or direct N female connector.