Technical Document
Specifications
Brand
MobreyDevice Type
Tuning Fork
Mounting Type
Vertical
Switch Output
Direct Load
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum Pressure
100bar
You may be interested in
Rosemount 2120 Series Fork Level Switch Vibrating Level Switch, Direct Load Output, Side or Top Mount, Glass FilledBrand: Rosemount
€ 1,376.40Each (Exc. Vat)
Price on Asking
Mobrey Tuning Fork Level Switch, Direct Load Output, Vertical, Stainless Steel Body
1
Price on Asking
Mobrey Tuning Fork Level Switch, Direct Load Output, Vertical, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Rosemount 2120 Series Fork Level Switch Vibrating Level Switch, Direct Load Output, Side or Top Mount, Glass FilledBrand: Rosemount
€ 1,376.40Each (Exc. Vat)
Technical Document
Specifications
Brand
MobreyDevice Type
Tuning Fork
Mounting Type
Vertical
Switch Output
Direct Load
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum Pressure
100bar
You may be interested in
Rosemount 2120 Series Fork Level Switch Vibrating Level Switch, Direct Load Output, Side or Top Mount, Glass FilledBrand: Rosemount
€ 1,376.40Each (Exc. Vat)