1 pole type C circuit breaker,6kA 20A

RS Stock No.: 365-3225Brand: MoellerManufacturers Part No.: FAZ6-C20
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

SP

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Mounting Style

DIN Rail Mount

You may be interested in
Stock information temporarily unavailable.

Price on Asking

1 pole type C circuit breaker,6kA 20A

Price on Asking

1 pole type C circuit breaker,6kA 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Number of Poles

SP

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Mounting Style

DIN Rail Mount

You may be interested in