Moeller Logic Module, 4 x Input, 4 x Output With Display

RS tootekood: 478-9965Bränd: MoellerTootja Part nr.: MFD-KIT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Moeller

Number of Inputs

4

For Use With

Easy MFD Series

Input Type

Analogue, Digital

Number of Outputs

4

Programming Interface

Computer

Communication Port Type

RS232, RS422, RS485

Display Included

Yes

Number of Communication Ports

3

Toote üksikasjad

Starter Kit

Eaton MFD-Titan

The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Moeller Logic Module, 4 x Input, 4 x Output With Display

P.O.A.

Moeller Logic Module, 4 x Input, 4 x Output With Display
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Moeller

Number of Inputs

4

For Use With

Easy MFD Series

Input Type

Analogue, Digital

Number of Outputs

4

Programming Interface

Computer

Communication Port Type

RS232, RS422, RS485

Display Included

Yes

Number of Communication Ports

3

Toote üksikasjad

Starter Kit

Eaton MFD-Titan

The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.