Eaton PLS6 MCB Mini Circuit Breaker1P, 16A Curve B, 230V AC, 6 kA Breaking Capacity

RS Stock No.: 532-7546Brand: MoellerManufacturers Part No.: PLS6-B16
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

17.5mm

Length

80mm

Depth

60mm

Product details

PLS6 Miniature Circuit Breakers

DIN rail mounting miniature circuit breakers available in single, double and triple pole with two tripping characteristics, B and C to standard IEC/EN 60898.,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Voltage rating - 230/400Vac 50-60Hz, 48Vdc (per pole)
≥4mm distance between contacts
IP20 rating
Clear indication of contact position via front switch toggle
Upper and lower open mouthed/lift terminals
High selectivity between MCB and back-up fuse due to low let through energy
Compatible with standard busbar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Eaton PLS6 MCB Mini Circuit Breaker1P, 16A Curve B, 230V AC, 6 kA Breaking Capacity

Price on Asking

Eaton PLS6 MCB Mini Circuit Breaker1P, 16A Curve B, 230V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

17.5mm

Length

80mm

Depth

60mm

Product details

PLS6 Miniature Circuit Breakers

DIN rail mounting miniature circuit breakers available in single, double and triple pole with two tripping characteristics, B and C to standard IEC/EN 60898.,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Voltage rating - 230/400Vac 50-60Hz, 48Vdc (per pole)
≥4mm distance between contacts
IP20 rating
Clear indication of contact position via front switch toggle
Upper and lower open mouthed/lift terminals
High selectivity between MCB and back-up fuse due to low let through energy
Compatible with standard busbar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in