Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MoellerNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
PLSM
Width
17.5mm
Length
80mm
Depth
60mm
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Eaton PLSM MCB Mini Circuit Breaker1P, 16A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity
1
P.O.A.
Eaton PLSM MCB Mini Circuit Breaker1P, 16A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MoellerNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
PLSM
Width
17.5mm
Length
80mm
Depth
60mm