Technical Document
Specifications
Brand
MoflashSupply Voltage
24 V dc
Decibels at 1 Metre
90dB
Number Of Tones
1
Mounting Style
Surface Mount
Diameter
152 mm
Maximum Decibel
90dB
Minimum Temperature
-20°C
Maximum Temperature
45°C
Country of Origin
Switzerland
Product details
Fire Bell - A6FB Series
Traditional fire alarm bell sound
Diode polarised
Easy installation
Steel gong
Plastic back box
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoflashSupply Voltage
24 V dc
Decibels at 1 Metre
90dB
Number Of Tones
1
Mounting Style
Surface Mount
Diameter
152 mm
Maximum Decibel
90dB
Minimum Temperature
-20°C
Maximum Temperature
45°C
Country of Origin
Switzerland
Product details
Fire Bell - A6FB Series
Traditional fire alarm bell sound
Diode polarised
Easy installation
Steel gong
Plastic back box