Moldex 6400 Series Purple Reusable Uncorded Ear Plugs, 29dB Rated, 50Pair Pairs

RS Stock No.: 634-858Brand: MoldexManufacturers Part No.: 640001
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Uncorded

Number of Pairs per Package

50Pair

Single Number Rating SNR

29dB

Series

6400

Colour

Purple

Country of Origin

Czech Republic

€ 2.00

€ 2.00 1 Box of 50 (Exc. Vat)

€ 2.48

€ 2.48 1 Box of 50 (inc. VAT)

Moldex 6400 Series Purple Reusable Uncorded Ear Plugs, 29dB Rated, 50Pair Pairs

€ 2.00

€ 2.00 1 Box of 50 (Exc. Vat)

€ 2.48

€ 2.48 1 Box of 50 (inc. VAT)

Moldex 6400 Series Purple Reusable Uncorded Ear Plugs, 29dB Rated, 50Pair Pairs

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Uncorded

Number of Pairs per Package

50Pair

Single Number Rating SNR

29dB

Series

6400

Colour

Purple

Country of Origin

Czech Republic