Molex Premise Networks Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Grey

RS Stock No.: 293-5576Brand: Molex Premise NetworksManufacturers Part No.: 27.1B.241.A005G
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat5e

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Width

19in

Colour

Grey

Stock information temporarily unavailable.

Price on Asking

Molex Premise Networks Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Grey

Price on Asking

Molex Premise Networks Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat5e

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Width

19in

Colour

Grey