Molex, STANDARD .062"" Female Connector Housing, 3.68mm Pitch, 2 Way, 1 Row

RS tootekood: 679-4805Bränd: MolexTootja Part nr.: 03-06-1023
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

3.68mm

Gender

Female

Mounting Type

Cable Mount

Series

STANDARD .062"

Series

STANDARD .062""

For Use With

1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854

Body Orientation

Straight

Length

8.64mm

Width

5.92mm

Housing Material

Nylon

Päritoluriik

United States

Toote üksikasjad

Plugs

A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2,97

€ 0,297 tk (pakis 10) (ilma käibemaksuta)

€ 3,62

€ 0,362 tk (pakis 10) (koos käibemaksuga)

Molex, STANDARD .062"" Female Connector Housing, 3.68mm Pitch, 2 Way, 1 Row
Valige pakendi tüüp

€ 2,97

€ 0,297 tk (pakis 10) (ilma käibemaksuta)

€ 3,62

€ 0,362 tk (pakis 10) (koos käibemaksuga)

Molex, STANDARD .062"" Female Connector Housing, 3.68mm Pitch, 2 Way, 1 Row
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 240€ 0,297€ 2,97
250 - 990€ 0,216€ 2,16
1000 - 4990€ 0,184€ 1,84
5000 - 9990€ 0,173€ 1,73
10000+€ 0,162€ 1,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

3.68mm

Gender

Female

Mounting Type

Cable Mount

Series

STANDARD .062"

Series

STANDARD .062""

For Use With

1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854

Body Orientation

Straight

Length

8.64mm

Width

5.92mm

Housing Material

Nylon

Päritoluriik

United States

Toote üksikasjad

Plugs

A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more