Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
1.57mm
Gender
Female
Mounting Type
Panel Mount
Series
STANDARD .062"
Series
STANDARD .062""
For Use With
1560 Male Crimp Terminals, 1561 Female Crimp Terminals, 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, 1786 Male Crimp Terminals, 1787 Female Crimp Terminals, 1854 Male Crimp Terminals, 1855 Female Crimp Terminals, 2189 Female Crimp Terminals, 2190 Female Crimp Terminals, 4529 Female Crimp Terminals, 4559 Female Crimp Terminals
Length
12.3mm
Width
19.8mm
Housing Material
Polyamide
Päritoluriik
United States
€ 1 605,00
€ 0,214 tk (pakis 7500) (ilma käibemaksuta)
€ 1 958,10
€ 0,261 tk (pakis 7500) (koos käibemaksuga)
7500
€ 1 605,00
€ 0,214 tk (pakis 7500) (ilma käibemaksuta)
€ 1 958,10
€ 0,261 tk (pakis 7500) (koos käibemaksuga)
7500
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
1.57mm
Gender
Female
Mounting Type
Panel Mount
Series
STANDARD .062"
Series
STANDARD .062""
For Use With
1560 Male Crimp Terminals, 1561 Female Crimp Terminals, 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, 1786 Male Crimp Terminals, 1787 Female Crimp Terminals, 1854 Male Crimp Terminals, 1855 Female Crimp Terminals, 2189 Female Crimp Terminals, 2190 Female Crimp Terminals, 4529 Female Crimp Terminals, 4559 Female Crimp Terminals
Length
12.3mm
Width
19.8mm
Housing Material
Polyamide
Päritoluriik
United States