Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row

RS tootekood: 236-2990Bränd: MolexTootja Part nr.: 03-06-2031
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

3.68mm

Gender

Male

Mounting Type

Panel Mount

Series

STANDARD .062"

For Use With

1778 Male PC Tail Terminals, 1779 Female PC Tail Terminal, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854

Body Orientation

Straight

Length

15mm

Width

7.6mm

Housing Material

Nylon

Päritoluriik

Singapore

Toote üksikasjad

Standard .062" Plugs

A range of 1.57mm Diameter Standard .062" Pin and Socket Plug Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1,48

€ 0,296 tk (pakis 5) (ilma käibemaksuta)

€ 1,84

€ 0,367 tk (pakis 5) (koos käibemaksuga)

Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row

€ 1,48

€ 0,296 tk (pakis 5) (ilma käibemaksuta)

€ 1,84

€ 0,367 tk (pakis 5) (koos käibemaksuga)

Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

3.68mm

Gender

Male

Mounting Type

Panel Mount

Series

STANDARD .062"

For Use With

1778 Male PC Tail Terminals, 1779 Female PC Tail Terminal, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854

Body Orientation

Straight

Length

15mm

Width

7.6mm

Housing Material

Nylon

Päritoluriik

Singapore

Toote üksikasjad

Standard .062" Plugs

A range of 1.57mm Diameter Standard .062" Pin and Socket Plug Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more