Molex, STANDARD .093"" Male Connector Housing, 6.3mm Pitch, 2 Way, 1 Row

RS tootekood: 679-4984PBränd: MolexTootja Part nr.: 03-09-2022
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

6.3mm

Gender

Male

Mounting Type

Cable Mount

Series

STANDARD .093"

Body Orientation

Straight

Housing Material

Nylon

Päritoluriik

United States

Toote üksikasjad

Plugs, 1545 Series

Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 51,80

€ 0,259 tk (pakis) (ilma käibemaksuta)

€ 64,23

€ 0,321 tk (pakis) (koos käibemaksuga)

Molex, STANDARD .093"" Male Connector Housing, 6.3mm Pitch, 2 Way, 1 Row
Valige pakendi tüüp

€ 51,80

€ 0,259 tk (pakis) (ilma käibemaksuta)

€ 64,23

€ 0,321 tk (pakis) (koos käibemaksuga)

Molex, STANDARD .093"" Male Connector Housing, 6.3mm Pitch, 2 Way, 1 Row
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
200 - 740€ 0,259€ 2,59
750 - 2990€ 0,228€ 2,28
3000 - 5990€ 0,192€ 1,92
6000+€ 0,179€ 1,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

6.3mm

Gender

Male

Mounting Type

Cable Mount

Series

STANDARD .093"

Body Orientation

Straight

Housing Material

Nylon

Päritoluriik

United States

Toote üksikasjad

Plugs, 1545 Series

Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more