Molex KK 396, KK 508 Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 18AWG Max

RS tootekood: 189-1493Bränd: MolexTootja Part nr.: 08-50-0105
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Gender

Female

For Use With

2139 Housings, 2574 Housings, 3069 Housings, 5239 Housings, 5265 Housings, 6422 Housings, 41695 Housings

Series

KK 396, KK 508

Termination Method

Compression, Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Series Number

2478

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 889,00

€ 0,127 tk (rullis 7000) (ilma käibemaksuta)

€ 1 084,58

€ 0,155 tk (rullis 7000) (koos käibemaksuga)

Molex KK 396, KK 508 Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 18AWG Max

€ 889,00

€ 0,127 tk (rullis 7000) (ilma käibemaksuta)

€ 1 084,58

€ 0,155 tk (rullis 7000) (koos käibemaksuga)

Molex KK 396, KK 508 Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 18AWG Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
7000 - 7000€ 0,127€ 889,00
14000 - 14000€ 0,121€ 847,00
21000 - 21000€ 0,113€ 791,00
28000 - 28000€ 0,103€ 721,00
35000+€ 0,095€ 665,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Gender

Female

For Use With

2139 Housings, 2574 Housings, 3069 Housings, 5239 Housings, 5265 Housings, 6422 Housings, 41695 Housings

Series

KK 396, KK 508

Termination Method

Compression, Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Series Number

2478

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more