Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max

RS tootekood: 170-7033Bränd: MolexTootja Part nr.: 08-50-0106
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Gender

Female

For Use With

KK 396 Connector Housing

Series

KK 396

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Series Number

2478

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Toote üksikasjad

18 to 26 AWG Crimp, Female, Connector Contacts

Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
€ 0,161tk (pakis 100) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 917,00

€ 0,131 tk (pakis 7000) (ilma käibemaksuta)

€ 1 137,08

€ 0,162 tk (pakis 7000) (koos käibemaksuga)

Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max

€ 917,00

€ 0,131 tk (pakis 7000) (ilma käibemaksuta)

€ 1 137,08

€ 0,162 tk (pakis 7000) (koos käibemaksuga)

Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
€ 0,161tk (pakis 100) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Gender

Female

For Use With

KK 396 Connector Housing

Series

KK 396

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Series Number

2478

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Toote üksikasjad

18 to 26 AWG Crimp, Female, Connector Contacts

Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
€ 0,161tk (pakis 100) (ilma käibemaksuta)