Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexGender
Female
For Use With
KK 396 Connector Housing
Series
KK 396, Trifurcon
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Gold
Maximum Wire Size AWG
18AWG
Contact Material
Phosphor Bronze
Series Number
6838
Maximum Contact Resistance
6mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+75°C
Toote üksikasjad
Crimp Terminals, 6838 Series
Crimp terminals for use with 41695 Series housings
3.96mm Molex KK Range
€ 70,70
€ 0,707 tk (pakis 100) (ilma käibemaksuta)
€ 86,25
€ 0,863 tk (pakis 100) (koos käibemaksuga)
Standard
100
€ 70,70
€ 0,707 tk (pakis 100) (ilma käibemaksuta)
€ 86,25
€ 0,863 tk (pakis 100) (koos käibemaksuga)
Standard
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MolexGender
Female
For Use With
KK 396 Connector Housing
Series
KK 396, Trifurcon
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.8mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Gold
Maximum Wire Size AWG
18AWG
Contact Material
Phosphor Bronze
Series Number
6838
Maximum Contact Resistance
6mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+75°C
Toote üksikasjad
Crimp Terminals, 6838 Series
Crimp terminals for use with 41695 Series housings