Technical Document
Specifications
Brand
MolexWire Size AWG
24 → 18AWG
Wire Size (AWG)
24 → 18AWG
Product Type
Crimp Tool
For Use With
1560/1561
Operation
Hand
Series
207129
Country of Origin
Japan
Stock information temporarily unavailable.
€ 1,425.00
€ 1,425.00 Each (Exc. Vat)
€ 1,738.50
€ 1,738.50 Each (inc. VAT)
Molex 207129 Hand Crimp Tool for 1560/1561
1
€ 1,425.00
€ 1,425.00 Each (Exc. Vat)
€ 1,738.50
€ 1,738.50 Each (inc. VAT)
Molex 207129 Hand Crimp Tool for 1560/1561
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexWire Size AWG
24 → 18AWG
Wire Size (AWG)
24 → 18AWG
Product Type
Crimp Tool
For Use With
1560/1561
Operation
Hand
Series
207129
Country of Origin
Japan