Molex, 150176 Compact Power Connector Panel Mount Plug, 2, Crimp Termination, 11.5A, 250 V

RS tootekood: 136-5632Bränd: MolexTootja Part nr.: 150176-1020
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Pole Format

2

Plug/Socket

Plug

Voltage Rating

250 V

Gender

Male

Mounting Type

Panel Mount

Current Rating

11.5A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

Nylon

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series

150176

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 233,00

€ 0,274 tk (pakis 4500) (ilma käibemaksuta)

€ 1 504,26

€ 0,334 tk (pakis 4500) (koos käibemaksuga)

Molex, 150176 Compact Power Connector Panel Mount Plug, 2, Crimp Termination, 11.5A, 250 V

€ 1 233,00

€ 0,274 tk (pakis 4500) (ilma käibemaksuta)

€ 1 504,26

€ 0,334 tk (pakis 4500) (koos käibemaksuga)

Molex, 150176 Compact Power Connector Panel Mount Plug, 2, Crimp Termination, 11.5A, 250 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Pole Format

2

Plug/Socket

Plug

Voltage Rating

250 V

Gender

Male

Mounting Type

Panel Mount

Current Rating

11.5A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

Nylon

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series

150176

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more