Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 300mm

RS tootekood: 151-3285Bränd: MolexTootja Part nr.: 15132-0603
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

15132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

150 V

Operating Temperature Range

-40 → +150 °C

Päritoluriik

India

Lao andmed ajutiselt ei ole saadaval.

€ 6,10

€ 6,10 tk (ilma käibemaksuta)

€ 7,56

€ 7,56 tk (koos käibemaksuga)

Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 300mm

€ 6,10

€ 6,10 tk (ilma käibemaksuta)

€ 7,56

€ 7,56 tk (koos käibemaksuga)

Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 300mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 6,10
10 - 24€ 5,90
25 - 49€ 5,70
50+€ 5,60

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

15132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

150 V

Operating Temperature Range

-40 → +150 °C

Päritoluriik

India