Technical Document
Specifications
Brand
MolexRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Series
Premo-Flex
Length
50mm
Width
0.50 mm
Voltage Rating
60 V ac
Operating Temperature Range
-40 → +105 °C
Country of Origin
Hungary
Product details
Premo-Flex FFC Cable Assemblies (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 0.5 mm pitch by 0.12 mm thick insulation cable assemblies. End thickness of the connection area is 0.30 ± 0,03 mm.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
Type A Jumpers, contacts on same side
0.5mm FFC - Molex
€ 13.50
€ 2.70 Each (In a Pack of 5) (Exc. Vat)
€ 16.74
€ 3.348 Each (In a Pack of 5) (inc. VAT)
5
€ 13.50
€ 2.70 Each (In a Pack of 5) (Exc. Vat)
€ 16.74
€ 3.348 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Series
Premo-Flex
Length
50mm
Width
0.50 mm
Voltage Rating
60 V ac
Operating Temperature Range
-40 → +105 °C
Country of Origin
Hungary
Product details
Premo-Flex FFC Cable Assemblies (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 0.5 mm pitch by 0.12 mm thick insulation cable assemblies. End thickness of the connection area is 0.30 ± 0,03 mm.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
Type A Jumpers, contacts on same side