Technical Document
Specifications
Brand
MolexGender
Female
For Use With
SL Connector Housing
Series
SL
Minimum Wire Size mm²
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Series Number
70058
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Product details
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
2.54mm Molex C-Grid/SL Series
€ 12.70
€ 0.127 Each (In a Pack of 100) (Exc. Vat)
€ 15.75
€ 0.157 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 12.70
€ 0.127 Each (In a Pack of 100) (Exc. Vat)
€ 15.75
€ 0.157 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
SL Connector Housing
Series
SL
Minimum Wire Size mm²
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Series Number
70058
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Product details
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking


