Molex 1706 Series Vertical Edge Connector, Edge Mount, 294-Contacts, 0.8mm Pitch, Through Hole Termination

RS tootekood: 684-017Bränd: MolexTootja Part nr.: 170672-2294
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Body Orientation

Vertical

Number Of Contacts

294

Pitch

0.8mm

Mounting Type

Edge Mount

Termination Method

Through Hole

Series

1706

Päritoluriik

United States

€ 207,00

€ 207,00 1 Tray of 5 (ilma käibemaksuta)

€ 256,68

€ 256,68 1 Tray of 5 (koos käibemaksuga)

Molex 1706 Series Vertical Edge Connector, Edge Mount, 294-Contacts, 0.8mm Pitch, Through Hole Termination

€ 207,00

€ 207,00 1 Tray of 5 (ilma käibemaksuta)

€ 256,68

€ 256,68 1 Tray of 5 (koos käibemaksuga)

Molex 1706 Series Vertical Edge Connector, Edge Mount, 294-Contacts, 0.8mm Pitch, Through Hole Termination

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Molex

Body Orientation

Vertical

Number Of Contacts

294

Pitch

0.8mm

Mounting Type

Edge Mount

Termination Method

Through Hole

Series

1706

Päritoluriik

United States