Molex KK 254 Series Right Angle Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 792-2897Brand: MolexManufacturers Part No.: 171857-0003
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

171857

Current Rating

4.0A

Voltage Rating

250.0 V

Product details

KK 254 Reflow Process Compatible (RCP) Friction Lock Headers

The KK 254 Reflow Process Compatible (RCP) Friction Lock Headers are designed to with stand +260° C temperatures and does not need the drying requirements of normal nylon. This range of KK 254 Reflow Process Compatible (RCP) Friction Lock Headers are Matte-tin over nickel plated which inhibits tin whiskering. A PCB thickness of 1.60 mm is recommended for these KK 254 Reflow Process Compatible (RCP) Friction Lock Headers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.83

€ 0.383 Each (In a Pack of 10) (Exc. Vat)

€ 4.67

€ 0.467 Each (In a Pack of 10) (inc. VAT)

Molex KK 254 Series Right Angle Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

€ 3.83

€ 0.383 Each (In a Pack of 10) (Exc. Vat)

€ 4.67

€ 0.467 Each (In a Pack of 10) (inc. VAT)

Molex KK 254 Series Right Angle Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

171857

Current Rating

4.0A

Voltage Rating

250.0 V

Product details

KK 254 Reflow Process Compatible (RCP) Friction Lock Headers

The KK 254 Reflow Process Compatible (RCP) Friction Lock Headers are designed to with stand +260° C temperatures and does not need the drying requirements of normal nylon. This range of KK 254 Reflow Process Compatible (RCP) Friction Lock Headers are Matte-tin over nickel plated which inhibits tin whiskering. A PCB thickness of 1.60 mm is recommended for these KK 254 Reflow Process Compatible (RCP) Friction Lock Headers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more