Molex 1733 Series Vertical Female Edge Connector, Edge Mount, 60-Contacts, 0.8mm Pitch, Surface Mount Termination

RS Stock No.: 685-129Brand: MolexManufacturers Part No.: 173300-0106
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Brand

Molex

Body Orientation

Vertical

Gender

Female

Number Of Contacts

60

Pitch

0.8mm

Mounting Type

Edge Mount

Termination Method

Surface Mount

Series

1733

Country of Origin

China

€ 6,070.00

€ 6,070.00 1 Reel of 600 (Exc. Vat)

€ 7,526.80

€ 7,526.80 1 Reel of 600 (inc. VAT)

Molex 1733 Series Vertical Female Edge Connector, Edge Mount, 60-Contacts, 0.8mm Pitch, Surface Mount Termination

€ 6,070.00

€ 6,070.00 1 Reel of 600 (Exc. Vat)

€ 7,526.80

€ 7,526.80 1 Reel of 600 (inc. VAT)

Molex 1733 Series Vertical Female Edge Connector, Edge Mount, 60-Contacts, 0.8mm Pitch, Surface Mount Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Body Orientation

Vertical

Gender

Female

Number Of Contacts

60

Pitch

0.8mm

Mounting Type

Edge Mount

Termination Method

Surface Mount

Series

1733

Country of Origin

China